
2082410200 | |
|---|---|
DigiKey Part Number | 900-2082410200CT-ND - Cut Tape (CT) 900-2082410200DKR-ND - Digi-Reel® 900-2082410200TR-ND |
Manufacturer | |
Manufacturer Product Number | 2082410200 |
Description | HFM SING PCB PLUG KEY A 2.20MM P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082410200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 1,44735 $ | 382,10 $ |
| 528 | 1,37824 $ | 727,71 $ |
| 792 | 1,33937 $ | 1 060,78 $ |
| 1 320 | 1,29197 $ | 1 705,40 $ |
| 1 848 | 1,26168 $ | 2 331,58 $ |
| 2 640 | 1,23034 $ | 3 248,10 $ |
| 6 600 | 1,15340 $ | 7 612,44 $ |
| Unit Price without VAT: | 1,44735 $ |
|---|---|
| Unit Price with VAT: | 1,75129 $ |

