
2080333041 | |
|---|---|
DigiKey Part Number | 900-2080333041TR-ND - Tape & Reel (TR) 900-2080333041CT-ND - Cut Tape (CT) 900-2080333041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2080333041 |
Description | CONNTAK50 SR 04P SP V0 R/A ASM K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2080333041 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 25 | 29,03600 Kč | 725,90 Kč |
| 50 | 27,30160 Kč | 1 365,08 Kč |
| 100 | 25,67220 Kč | 2 567,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 25,78460 Kč | 11 603,07 Kč |
| 900 | 24,55390 Kč | 22 098,51 Kč |
| 1 350 | 23,86166 Kč | 32 213,24 Kč |
| 2 250 | 23,01736 Kč | 51 789,06 Kč |
| 3 150 | 22,47773 Kč | 70 804,85 Kč |
| 4 500 | 21,91958 Kč | 98 638,11 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

