Connector Header position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2080333034

DigiKey Part Number
900-2080333034TR-ND - Tape & Reel (TR)
900-2080333034CT-ND - Cut Tape (CT)
900-2080333034DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2080333034
Description
CONNTAK50 SR 03P SP V0 R/A ASM K
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header position
Datasheet
 Datasheet
EDA/CAD Models
2080333034 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 650
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55015,88824 Kč8 738,53 Kč
1 10015,12963 Kč16 642,59 Kč
1 65014,70293 Kč24 259,83 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč