
2080333024 | |
|---|---|
DigiKey Part Number | 900-2080333024TR-ND - Tape & Reel (TR) 900-2080333024CT-ND - Cut Tape (CT) 900-2080333024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2080333024 |
Description | CONNTAK50 SR 02P SP V0 R/A ASM K |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2080333024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.214" (5.44mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Violet | |
Current Rating (Amps) | 3A | |
Voltage Rating | 14VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 18,12560 Kč | 453,14 Kč |
| 50 | 17,04200 Kč | 852,10 Kč |
| 100 | 16,02570 Kč | 1 602,57 Kč |
| 250 | 14,77420 Kč | 3 693,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 15,44727 Kč | 8 496,00 Kč |
| 1 100 | 14,70986 Kč | 16 180,85 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

