
2079125220 | |
|---|---|
DigiKey Part Number | 900-2079125220-ND |
Manufacturer | |
Manufacturer Product Number | 2079125220 |
Description | HFM PLUG HSG DUAL ASSM - KEY A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079125220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Features | 2 Positions, Code A | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 11,76720 Kč | 294,18 Kč |
| 50 | 11,20460 Kč | 560,23 Kč |
| 100 | 10,67120 Kč | 1 067,12 Kč |
| 250 | 10,00092 Kč | 2 500,23 Kč |
| 500 | 9,52344 Kč | 4 761,72 Kč |
| 1 200 | 8,95250 Kč | 10 743,00 Kč |
| 3 600 | 8,28470 Kč | 29 824,92 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

