
2079118620 | |
|---|---|
DigiKey Part Number | 900-2079118620-ND |
Manufacturer | |
Manufacturer Product Number | 2079118620 |
Description | HFM DUAL STACK - HSG ASM CPA KEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079118620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Features | 2 Positions, Code A | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,70880 Kč | 267,72 Kč |
| 50 | 10,19240 Kč | 509,62 Kč |
| 100 | 9,70530 Kč | 970,53 Kč |
| 250 | 9,09716 Kč | 2 274,29 Kč |
| 500 | 8,66210 Kč | 4 331,05 Kč |
| 1 200 | 8,14303 Kč | 9 771,64 Kč |
| 3 600 | 7,53548 Kč | 27 127,73 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

