
2079118230 | |
|---|---|
DigiKey Part Number | 900-2079118230-ND |
Manufacturer | |
Manufacturer Product Number | 2079118230 |
Description | HFM DUAL JACK HOUSING ASM - KEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079118230 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Features 2 Positions, Code Z |
Part Status Active | Color Blue, Water |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 11,12880 Kč | 278,22 Kč |
| 50 | 10,59980 Kč | 529,99 Kč |
| 100 | 10,09160 Kč | 1 009,16 Kč |
| 250 | 9,45916 Kč | 2 364,79 Kč |
| 500 | 9,00688 Kč | 4 503,44 Kč |
| 1 200 | 8,46692 Kč | 10 160,30 Kč |
| 3 600 | 7,83534 Kč | 28 207,22 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


