
2079118130 | |
|---|---|
DigiKey Part Number | 900-2079118130-ND |
Manufacturer | |
Manufacturer Product Number | 2079118130 |
Description | HFM SINGLE JACK - HSG ASM W/CPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079118130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Features | Code Z | |
Color | Blue, Water | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 9,00400 Kč | 225,10 Kč |
| 50 | 8,57560 Kč | 428,78 Kč |
| 100 | 8,16400 Kč | 816,40 Kč |
| 250 | 7,65168 Kč | 1 912,92 Kč |
| 500 | 7,28630 Kč | 3 643,15 Kč |
| 1 600 | 6,71175 Kč | 10 738,80 Kč |
| 3 200 | 6,39133 Kč | 20 452,26 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

