New at DigiKey
Connector Sleeve For RG-174 Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2079113401

DigiKey Part Number
900-2079113401-ND
Manufacturer
Manufacturer Product Number
2079113401
Description
HFM CRIMP SLEEVE RG174
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Sleeve For RG-174 Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
SMB, Fakra
Accessory Type
Sleeve
For Use With/Related Products
RG-174 Cable
Body Material
-
Body Finish
Tin
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 0000,74378 Kč93 716,28 Kč
Manufacturers Standard Package
Unit Price without VAT:0,74378 Kč
Unit Price with VAT:0,89997 Kč