
Category | Type SMB, Fakra |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Impedance 50 Ohms |
Packaging Bulk | Contact Material Bronze |
Part Status Active | Contact Finish Tin |
Cable Group RTK 031 | Contact Finish Thickness 118.1µin (3.00µm) |
Contact Termination Crimp | Base Product Number |
Pin or Socket Socket, Outer Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 500 | 6,18056 Kč | 200 868,20 Kč |
| Unit Price without VAT: | 6,18056 Kč |
|---|---|
| Unit Price with VAT: | 7,47848 Kč |


