
2078450007 | |
|---|---|
DigiKey Part Number | 900-2078450007-ND |
Manufacturer | |
Manufacturer Product Number | 2078450007 |
Description | TPA FOR L1 NK 250 - 1X7 CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For L1NK 250 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2078450007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 7 | |
For Use With/Related Products | L1NK 250 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,90958 Kč | 17 186,22 Kč |
| Unit Price without VAT: | 1,90958 Kč |
|---|---|
| Unit Price with VAT: | 2,31059 Kč |

