
2078450006 | |
|---|---|
DigiKey Part Number | 900-2078450006-ND |
Manufacturer | |
Manufacturer Product Number | 2078450006 |
Description | TPA FOR L1 NK 250 - 1X6 CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For L1NK 250 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2078450006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | L1NK 250 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,19400 Kč | 31,94 Kč |
| 25 | 2,98600 Kč | 74,65 Kč |
| 50 | 2,84220 Kč | 142,11 Kč |
| 100 | 2,70620 Kč | 270,62 Kč |
| 250 | 2,53612 Kč | 634,03 Kč |
| 500 | 2,41518 Kč | 1 207,59 Kč |
| 1 000 | 2,29953 Kč | 2 299,53 Kč |
| 2 500 | 2,15538 Kč | 5 388,45 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



