
2078450004 | |
|---|---|
DigiKey Part Number | 900-2078450004-ND |
Manufacturer | |
Manufacturer Product Number | 2078450004 |
Description | TPA FORR L1 NK 250 - 1X4 CKT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For L1NK 250 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2078450004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 4 | |
For Use With/Related Products | L1NK 250 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,73900 Kč | 17,39 Kč |
| 25 | 1,61760 Kč | 40,44 Kč |
| 50 | 1,54200 Kč | 77,10 Kč |
| 100 | 1,46840 Kč | 146,84 Kč |
| 250 | 1,37732 Kč | 344,33 Kč |
| 500 | 1,31116 Kč | 655,58 Kč |
| 1 000 | 1,24823 Kč | 1 248,23 Kč |
| 2 500 | 1,17002 Kč | 2 925,05 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

