


2077820702 | |
|---|---|
DigiKey Part Number | 900-2077820702-ND |
Manufacturer | |
Manufacturer Product Number | 2077820702 |
Description | RCPT ASSY 2CKT SQUBA 3.6 UL1230 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,19000 Kč | 401,90 Kč |
| 25 | 37,67040 Kč | 941,76 Kč |
| 72 | 34,95292 Kč | 2 516,61 Kč |
| 144 | 33,28326 Kč | 4 792,79 Kč |
| 288 | 31,69385 Kč | 9 127,83 Kč |
| 504 | 30,46669 Kč | 15 355,21 Kč |
| 1 008 | 29,01286 Kč | 29 244,96 Kč |
| 2 520 | 27,19758 Kč | 68 537,90 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

