
2077820512 | |
|---|---|
DigiKey Part Number | 900-2077820512-ND |
Manufacturer | |
Manufacturer Product Number | 2077820512 |
Description | RCPT ASSY 2CKT SQUBA 3.6 UL1230 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Brown 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,88800 Kč | 308,88 Kč |
| 25 | 28,95200 Kč | 723,80 Kč |
| 50 | 27,56620 Kč | 1 378,31 Kč |
| 100 | 26,24750 Kč | 2 624,75 Kč |
| 250 | 24,60292 Kč | 6 150,73 Kč |
| 500 | 23,42788 Kč | 11 713,94 Kč |
| 1 400 | 21,78632 Kč | 30 500,85 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

