
2077820212 | |
|---|---|
DigiKey Part Number | 900-2077820212-ND |
Manufacturer | |
Manufacturer Product Number | 2077820212 |
Description | RCPT ASSY 2CKT SQUBA 3.6 UL1230 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,19000 Kč | 401,90 Kč |
| 25 | 37,67040 Kč | 941,76 Kč |
| 50 | 35,86880 Kč | 1 793,44 Kč |
| 100 | 34,15740 Kč | 3 415,74 Kč |
| 250 | 32,01692 Kč | 8 004,23 Kč |
| 500 | 30,48826 Kč | 15 244,13 Kč |
| 1 400 | 28,35225 Kč | 39 693,15 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

