2 Rectangular Connectors - Housings Receptacle Red 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077820112

DigiKey Part Number
900-2077820112-ND
Manufacturer
Manufacturer Product Number
2077820112
Description
RCPT ASSY 2CKT SQUBA 3.6 UL1230
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Red 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077820112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.142" (3.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
Sealed
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 439
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1030,88800 Kč308,88 Kč
2528,95200 Kč723,80 Kč
5027,56620 Kč1 378,31 Kč
10026,24750 Kč2 624,75 Kč
25024,60292 Kč6 150,73 Kč
50023,42788 Kč11 713,94 Kč
1 40021,78632 Kč30 500,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč