
2077781302 | |
|---|---|
DigiKey Part Number | 900-2077781302-ND |
Manufacturer | |
Manufacturer Product Number | 2077781302 |
Description | PLUG ASSY 2CKT SQUBA3.6 CLIP KEY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,19200 Kč | 271,92 Kč |
| 25 | 25,49160 Kč | 637,29 Kč |
| 50 | 24,27360 Kč | 1 213,68 Kč |
| 100 | 23,11250 Kč | 2 311,25 Kč |
| 250 | 21,66488 Kč | 5 416,22 Kč |
| 500 | 20,63012 Kč | 10 315,06 Kč |
| 1 600 | 19,00476 Kč | 30 407,62 Kč |
| 3 200 | 18,09811 Kč | 57 913,95 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

