2 Position Rectangular Housing Connector Plug Red 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077780102

DigiKey Part Number
900-2077780102-ND
Manufacturer
Manufacturer Product Number
2077780102
Description
PLUG ASSY 2CKT SQUBA3.6 KEY1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Red 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077780102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Red
Connector Type
Features
Sealed
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2077780012Molex1 352900-2077780012-ND41,16000 KčParametric Equivalent
2077780112Molex1 600900-2077780112-ND43,47000 KčParametric Equivalent
2077780202Molex1 599900-2077780202-ND40,95000 KčParametric Equivalent
2077780212Molex1 569900-2077780212-ND43,47000 KčParametric Equivalent
2077780302Molex380900-2077780302-ND41,79000 KčParametric Equivalent
In-Stock: 1 294
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1035,52900 Kč355,29 Kč
2533,29440 Kč832,36 Kč
5031,70280 Kč1 585,14 Kč
10030,18670 Kč3 018,67 Kč
25028,29440 Kč7 073,60 Kč
50026,94380 Kč13 471,90 Kč
1 60024,82121 Kč39 713,94 Kč
3 20023,63738 Kč75 639,62 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč