
2077601481 | |
|---|---|
DigiKey Part Number | 900-2077601481TR-ND - Tape & Reel (TR) 900-2077601481CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2077601481 |
Description | 1.25MM MICRO-LOCK PLUS PCB HDR V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077601481 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 Kč | 38,74 Kč |
| 10 | 32,99500 Kč | 329,95 Kč |
| 100 | 28,03510 Kč | 2 803,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,02432 Kč | 12 512,16 Kč |
| 1 000 | 23,82994 Kč | 23 829,94 Kč |
| 1 500 | 23,15810 Kč | 34 737,15 Kč |
| 2 500 | 22,33876 Kč | 55 846,90 Kč |
| 3 500 | 21,81514 Kč | 76 352,99 Kč |
| 5 000 | 21,27347 Kč | 106 367,35 Kč |
| Unit Price without VAT: | 38,74000 Kč |
|---|---|
| Unit Price with VAT: | 46,87540 Kč |

