
2077601081 | |
---|---|
DigiKey Part Number | 900-2077601081TR-ND - Tape & Reel (TR) 900-2077601081CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2077601081 |
Description | 1.25MM MICRO-LOCK PLUS PCB HDR V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077601081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,95000 Kč | 33,95 Kč |
10 | 28,80800 Kč | 288,08 Kč |
100 | 24,48360 Kč | 2 448,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 21,85400 Kč | 10 927,00 Kč |
1 000 | 20,81084 Kč | 20 810,84 Kč |
1 500 | 20,22385 Kč | 30 335,77 Kč |
2 500 | 19,50838 Kč | 48 770,95 Kč |
3 500 | 19,05100 Kč | 66 678,50 Kč |
5 000 | 18,57786 Kč | 92 889,30 Kč |
Unit Price without VAT: | 33,95000 Kč |
---|---|
Unit Price with VAT: | 41,07950 Kč |