
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.0' (0.30m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 404,73000 Kč | 404,73 Kč |
2 | 372,23000 Kč | 744,46 Kč |
3 | 354,45667 Kč | 1 063,37 Kč |
5 | 333,23800 Kč | 1 666,19 Kč |
7 | 319,94857 Kč | 2 239,64 Kč |
10 | 306,47200 Kč | 3 064,72 Kč |
25 | 284,12120 Kč | 7 103,03 Kč |
Unit Price without VAT: | 404,73000 Kč |
---|---|
Unit Price with VAT: | 489,72330 Kč |