
2076025077 | |
|---|---|
DigiKey Part Number | 5680-2076025077-ND |
Manufacturer | |
Manufacturer Product Number | 2076025077 |
Description | GROUND BRAID FLAT 0.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 0.5' (0.15m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 0.5' (0.15m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,17000 Kč | 765,17 Kč |
| 2 | 703,75000 Kč | 1 407,50 Kč |
| 3 | 670,11667 Kč | 2 010,35 Kč |
| 5 | 630,06600 Kč | 3 150,33 Kč |
| 7 | 604,95286 Kč | 4 234,67 Kč |
| 10 | 579,46100 Kč | 5 794,61 Kč |
| 25 | 518,79320 Kč | 12 969,83 Kč |
| 50 | 491,23140 Kč | 24 561,57 Kč |
| Unit Price without VAT: | 765,17000 Kč |
|---|---|
| Unit Price with VAT: | 925,85570 Kč |

