Flat, Busbar (Right Angle) Ground Braid X 2.0' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025065

DigiKey Part Number
5680-2076025065-ND
Manufacturer
Manufacturer Product Number
2076025065
Description
GROUND BRAID FLAT 2'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar (Right Angle) Ground Braid X 2.0' (0.61m)
Datasheet
 Datasheet
EDA/CAD Models
2076025065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Busbar (Right Angle)
Material
Copper, Tin Plated
Size, Supplied
-
Thickness
-
Wire Gauge - Ends
-
Length
2.0' (0.61m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1644,43000 Kč644,43 Kč
2592,67000 Kč1 185,34 Kč
3564,35667 Kč1 693,07 Kč
5530,62000 Kč2 653,10 Kč
7509,47143 Kč3 566,30 Kč
10487,99400 Kč4 879,94 Kč
25436,90120 Kč10 922,53 Kč
50406,75640 Kč20 337,82 Kč
Manufacturers Standard Package
Unit Price without VAT:644,43000 Kč
Unit Price with VAT:779,76030 Kč