
2076025064 | |
|---|---|
DigiKey Part Number | 5680-2076025064-ND |
Manufacturer | |
Manufacturer Product Number | 2076025064 |
Description | GROUND BRAID FLAT 1.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 1.5' (0.46m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.5' (0.46m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,64000 Kč | 623,64 Kč |
| 2 | 573,56000 Kč | 1 147,12 Kč |
| 3 | 546,15667 Kč | 1 638,47 Kč |
| 5 | 513,48600 Kč | 2 567,43 Kč |
| 7 | 493,06286 Kč | 3 451,44 Kč |
| 10 | 472,26600 Kč | 4 722,66 Kč |
| 25 | 422,81560 Kč | 10 570,39 Kč |
| 50 | 392,38120 Kč | 19 619,06 Kč |
| Unit Price without VAT: | 623,64000 Kč |
|---|---|
| Unit Price with VAT: | 754,60440 Kč |

