
2076025063 | |
|---|---|
DigiKey Part Number | 5680-2076025063-ND |
Manufacturer | |
Manufacturer Product Number | 2076025063 |
Description | GROUND BRAID FLAT 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 1.0' (0.30m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.0' (0.30m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,85000 Kč | 602,85 Kč |
| 2 | 554,34500 Kč | 1 108,69 Kč |
| 3 | 527,82000 Kč | 1 583,46 Kč |
| 5 | 496,26600 Kč | 2 481,33 Kč |
| 7 | 476,50429 Kč | 3 335,53 Kč |
| 10 | 456,41300 Kč | 4 564,13 Kč |
| 25 | 408,62120 Kč | 10 215,53 Kč |
| 50 | 377,93880 Kč | 18 896,94 Kč |
| Unit Price without VAT: | 602,85000 Kč |
|---|---|
| Unit Price with VAT: | 729,44850 Kč |

