
2076025062 | |
|---|---|
DigiKey Part Number | 5680-2076025062-ND |
Manufacturer | |
Manufacturer Product Number | 2076025062 |
Description | GROUND BRAID FLAT 0.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 0.5' (0.15m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 0.5' (0.15m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,48000 Kč | 582,48 Kč |
| 2 | 535,76500 Kč | 1 071,53 Kč |
| 3 | 510,11000 Kč | 1 530,33 Kč |
| 5 | 479,59400 Kč | 2 397,97 Kč |
| 7 | 460,51571 Kč | 3 223,61 Kč |
| 10 | 441,10500 Kč | 4 411,05 Kč |
| 25 | 394,91360 Kč | 9 872,84 Kč |
| 50 | 364,02980 Kč | 18 201,49 Kč |
| Unit Price without VAT: | 582,48000 Kč |
|---|---|
| Unit Price with VAT: | 704,80080 Kč |

