Flat, Busbar (Right Angle, 1 End) Ground Braid X 2.0' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025050

DigiKey Part Number
5680-2076025050-ND
Manufacturer
Manufacturer Product Number
2076025050
Description
GROUND BRAID FLAT W/TUBING 2'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar (Right Angle, 1 End) Ground Braid X 2.0' (0.61m)
Datasheet
 Datasheet
EDA/CAD Models
2076025050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Busbar (Right Angle, 1 End)
Material
Copper, Tin Plated
Size, Supplied
-
Thickness
-
Wire Gauge - Ends
-
Length
2.0' (0.61m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1839,29000 Kč839,29 Kč
2771,88500 Kč1 543,77 Kč
3735,00000 Kč2 205,00 Kč
5691,04400 Kč3 455,22 Kč
7663,50714 Kč4 644,55 Kč
10635,54600 Kč6 355,46 Kč
25569,01240 Kč14 225,31 Kč
50543,69700 Kč27 184,85 Kč
Manufacturers Standard Package
Unit Price without VAT:839,29000 Kč
Unit Price with VAT:1 015,54090 Kč