
2076025048 | |
|---|---|
DigiKey Part Number | 5680-2076025048-ND |
Manufacturer | |
Manufacturer Product Number | 2076025048 |
Description | GROUND BRAID FLAT W/TUBING 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 1.0' (0.30m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle, 1 End) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.0' (0.30m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,33000 Kč | 785,33 Kč |
| 2 | 722,12000 Kč | 1 444,24 Kč |
| 3 | 687,61333 Kč | 2 062,84 Kč |
| 5 | 646,48600 Kč | 3 232,43 Kč |
| 7 | 620,76143 Kč | 4 345,33 Kč |
| 10 | 594,60000 Kč | 5 946,00 Kč |
| 25 | 532,34120 Kč | 13 308,53 Kč |
| 50 | 505,33780 Kč | 25 266,89 Kč |
| Unit Price without VAT: | 785,33000 Kč |
|---|---|
| Unit Price with VAT: | 950,24930 Kč |

