Flat, Busbar (Right Angle, 1 End) Ground Braid X 1.5' (0.46m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025034

DigiKey Part Number
5680-2076025034-ND
Manufacturer
Manufacturer Product Number
2076025034
Description
GROUND BRAID FLAT 1.5'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar (Right Angle, 1 End) Ground Braid X 1.5' (0.46m)
Datasheet
 Datasheet
EDA/CAD Models
2076025034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Busbar (Right Angle, 1 End)
Material
Copper, Tin Plated
Size, Supplied
-
Thickness
-
Wire Gauge - Ends
-
Length
1.5' (0.46m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1699,02000 Kč699,02 Kč
2642,96000 Kč1 285,92 Kč
3612,16333 Kč1 836,49 Kč
5575,55600 Kč2 877,78 Kč
7552,66714 Kč3 868,67 Kč
10529,36000 Kč5 293,60 Kč
25473,93320 Kč11 848,33 Kč
50444,77960 Kč22 238,98 Kč
Manufacturers Standard Package
Unit Price without VAT:699,02000 Kč
Unit Price with VAT:845,81420 Kč