
2076025033 | |
|---|---|
DigiKey Part Number | 5680-2076025033-ND |
Manufacturer | |
Manufacturer Product Number | 2076025033 |
Description | GROUND BRAID FLAT 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 1.0' (0.30m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle, 1 End) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.0' (0.30m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,71000 Kč | 679,71 Kč |
| 2 | 625,00500 Kč | 1 250,01 Kč |
| 3 | 595,15333 Kč | 1 785,46 Kč |
| 5 | 559,55400 Kč | 2 797,77 Kč |
| 7 | 537,27857 Kč | 3 760,95 Kč |
| 10 | 514,64000 Kč | 5 146,40 Kč |
| 25 | 460,74640 Kč | 11 518,66 Kč |
| 50 | 431,20660 Kč | 21 560,33 Kč |
| Unit Price without VAT: | 679,71000 Kč |
|---|---|
| Unit Price with VAT: | 822,44910 Kč |

