
2074590006 | |
|---|---|
DigiKey Part Number | WM26134-ND |
Manufacturer | |
Manufacturer Product Number | 2074590006 |
Description | L1NK 396 TPA -1X6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For L1NK 396 207458 |
Datasheet | Datasheet |
EDA/CAD Models | 2074590006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | L1NK 396 207458 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 50 | 3,01960 Kč | 150,98 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 250 | 2,69532 Kč | 673,83 Kč |
| 500 | 2,56638 Kč | 1 283,19 Kč |
| 1 000 | 2,44375 Kč | 2 443,75 Kč |
| 2 500 | 2,29063 Kč | 5 726,58 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

