
2074590005 | |
|---|---|
DigiKey Part Number | WM26133-ND |
Manufacturer | |
Manufacturer Product Number | 2074590005 |
Description | L1NK 396 TPA -1X5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For L1NK 396 207458 |
Datasheet | Datasheet |
EDA/CAD Models | 2074590005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 5 | |
For Use With/Related Products | L1NK 396 207458 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 3,04040 Kč | 76,01 Kč |
| 50 | 2,89360 Kč | 144,68 Kč |
| 100 | 2,75700 Kč | 275,70 Kč |
| 250 | 2,58276 Kč | 645,69 Kč |
| 500 | 2,45970 Kč | 1 229,85 Kč |
| 1 000 | 2,34191 Kč | 2 341,91 Kč |
| 2 500 | 2,19513 Kč | 5 487,82 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

