
2074590003 | |
|---|---|
DigiKey Part Number | WM26131-ND |
Manufacturer | |
Manufacturer Product Number | 2074590003 |
Description | L1NK 396 TPA -1X3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For L1NK 396 207458 |
Datasheet | Datasheet |
EDA/CAD Models | 2074590003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 3 | |
For Use With/Related Products | L1NK 396 207458 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,72200 Kč | 43,05 Kč |
| 50 | 1,63780 Kč | 81,89 Kč |
| 100 | 1,56020 Kč | 156,02 Kč |
| 250 | 1,46232 Kč | 365,58 Kč |
| 500 | 1,39216 Kč | 696,08 Kč |
| 1 000 | 1,32539 Kč | 1 325,39 Kč |
| 2 500 | 1,24224 Kč | 3 105,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

