4 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
2074580004
2074580004

2074580004

DigiKey Part Number
WM26127-ND
Manufacturer
Manufacturer Product Number
2074580004
Description
CONN RCPT HSG 4POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
2074580004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bag
Color
Black
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70 887
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,78800 Kč47,88 Kč
1004,06310 Kč406,31 Kč
5003,62636 Kč1 813,18 Kč
1 5003,35548 Kč5 033,22 Kč
6 0003,04258 Kč18 255,48 Kč
10 5002,92478 Kč30 710,19 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč