



2070190010 | |
|---|---|
DigiKey Part Number | 900-2070190010-ND |
Manufacturer | |
Manufacturer Product Number | 2070190010 |
Description | CAP FOR 10 CIRC PLUG HOUSING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Mini-Fit Sigma Series |
Datasheet | Datasheet |
EDA/CAD Models | 2070190010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 10 | |
For Use With/Related Products | Mini-Fit Sigma Series | |
Features | Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 12,58200 Kč | 314,55 Kč |
| 50 | 11,97720 Kč | 598,86 Kč |
| 100 | 11,40400 Kč | 1 140,40 Kč |
| 460 | 10,23789 Kč | 4 709,43 Kč |
| 920 | 9,74901 Kč | 8 969,09 Kč |
| 1 380 | 9,47405 Kč | 13 074,19 Kč |
| 2 760 | 9,02176 Kč | 24 900,06 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

