




2070170014 | |
|---|---|
DigiKey Part Number | 900-2070170014-ND |
Manufacturer | |
Manufacturer Product Number | 2070170014 |
Description | CONN PLUG HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2070170014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,93300 Kč | 259,33 Kč |
| 25 | 24,30720 Kč | 607,68 Kč |
| 50 | 23,14400 Kč | 1 157,20 Kč |
| 100 | 22,03950 Kč | 2 203,95 Kč |
| 300 | 20,39397 Kč | 6 118,19 Kč |
| 500 | 19,67134 Kč | 9 835,67 Kč |
| 1 000 | 18,73253 Kč | 18 732,53 Kč |
| 2 500 | 17,55996 Kč | 43 899,90 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

