
2069585202 | |
|---|---|
DigiKey Part Number | 900-2069585202TR-ND - Tape & Reel (TR) 900-2069585202CT-ND - Cut Tape (CT) 900-2069585202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2069585202 |
Description | CONNTAK50 20W(-2) R/A SP V0 SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 22 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069585202 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.327" (8.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.413" (10.49mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 20 | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 14VAC/DC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 33,53400 Kč | 335,34 Kč |
| 25 | 30,30440 Kč | 757,61 Kč |
| 50 | 28,18360 Kč | 1 409,18 Kč |
| 100 | 26,31470 Kč | 2 631,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,45712 Kč | 6 364,28 Kč |
| 500 | 24,24136 Kč | 12 120,68 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

