Connector Header Surface Mount, Right Angle 22 position 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2069585202

DigiKey Part Number
900-2069585202TR-ND - Tape & Reel (TR)
900-2069585202CT-ND - Cut Tape (CT)
900-2069585202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2069585202
Description
CONNTAK50 20W(-2) R/A SP V0 SMT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 22 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2069585202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.327" (8.30mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.413" (10.49mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
20
Insulation Color
Natural
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
14VAC/DC
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 713
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1033,53400 Kč335,34 Kč
2530,30440 Kč757,61 Kč
5028,18360 Kč1 409,18 Kč
10026,31470 Kč2 631,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,45712 Kč6 364,28 Kč
50024,24136 Kč12 120,68 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč