



2067600001 | |
|---|---|
DigiKey Part Number | WM22523TR-ND - Tape & Reel (TR) WM22523CT-ND - Cut Tape (CT) WM22523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2067600001 |
Description | RF ANT 829MHZ/2.205GHZ CER PATCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2067600001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB | |
Gain | 1.3dBi, 4.4dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,93300 Kč | 499,33 Kč |
| 25 | 45,77560 Kč | 1 144,39 Kč |
| 100 | 41,19390 Kč | 4 119,39 Kč |
| 250 | 39,59468 Kč | 9 898,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 32,47060 Kč | 19 482,36 Kč |
| 1 200 | 31,55422 Kč | 37 865,06 Kč |
| 1 800 | 31,09501 Kč | 55 971,02 Kč |
| 3 000 | 30,58653 Kč | 91 759,59 Kč |
| 4 200 | 30,28921 Kč | 127 214,68 Kč |
| 6 000 | 30,00331 Kč | 180 019,86 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

