
2065840161 | |
|---|---|
DigiKey Part Number | 900-2065840161TR-ND - Tape & Reel (TR) 900-2065840161CT-ND - Cut Tape (CT) 900-2065840161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2065840161 |
Description | 2.O W/B R/A PLUG ASSY PKG 16CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.461" (11.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 44,36209 Kč | 9 759,66 Kč |
| 440 | 42,24416 Kč | 18 587,43 Kč |
| 660 | 41,05332 Kč | 27 095,19 Kč |
| 1 100 | 39,60070 Kč | 43 560,77 Kč |
| 1 540 | 38,67232 Kč | 59 555,37 Kč |
| 2 200 | 37,71193 Kč | 82 966,25 Kč |
| 5 500 | 35,35372 Kč | 194 445,46 Kč |
| Unit Price without VAT: | 44,36209 Kč |
|---|---|
| Unit Price with VAT: | 53,67813 Kč |


