
2065232121 | |
|---|---|
DigiKey Part Number | 900-2065232121-ND |
Manufacturer | |
Manufacturer Product Number | 2065232121 |
Description | MINI50 GEN II 12CKT HB RCPT CPA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2065232121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 25 | 27,96920 Kč | 699,23 Kč |
| 50 | 26,63380 Kč | 1 331,69 Kč |
| 100 | 25,36140 Kč | 2 536,14 Kč |
| 250 | 23,77224 Kč | 5 943,06 Kč |
| 720 | 22,06190 Kč | 15 884,57 Kč |
| 1 440 | 21,00894 Kč | 30 252,87 Kč |
| 2 880 | 20,00665 Kč | 57 619,15 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


