2065232043 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,29424 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,29424 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,29424 Kč
Datasheet
New at DigiKey
4 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2065232043

DigiKey Part Number
900-2065232043-ND
Manufacturer
Manufacturer Product Number
2065232043
Description
MINI50 GEN II 4CKT RCPT POL C W/
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 00010,29424 Kč61 765,44 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29424 Kč
Unit Price with VAT:12,45603 Kč