


2061070003 | |
|---|---|
DigiKey Part Number | WM26154-ND |
Manufacturer | |
Manufacturer Product Number | 2061070003 |
Description | CBL ASSY USB F-RECT 5P RCP 3.28' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 5 pos Receptacle 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Black |
Packaging Bag | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type USB A Female Receptacle to Rectangular 5 pos Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 10 | 151,62700 Kč | 1 516,27 Kč |
| 25 | 142,13120 Kč | 3 553,28 Kč |
| 50 | 135,34480 Kč | 6 767,24 Kč |
| 100 | 128,88360 Kč | 12 888,36 Kč |
| 300 | 119,27423 Kč | 35 782,27 Kč |
| 500 | 115,05476 Kč | 57 527,38 Kč |
| 1 000 | 109,56861 Kč | 109 568,61 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |



