20597100xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2059710053

DigiKey Part Number
900-2059710053TR-ND - Tape & Reel (TR)
900-2059710053CT-ND - Cut Tape (CT)
900-2059710053DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2059710053
Description
M-ONE 2.0 ST ASSY 5CKT ETP BK CV
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2059710053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Bismuth
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin-Bismuth
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
4A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 547
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,05000 Kč29,05 Kč
1024,58600 Kč245,86 Kč
10020,89840 Kč2 089,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,90496 Kč7 952,48 Kč
1 00015,14569 Kč15 145,69 Kč
1 50014,71858 Kč22 077,87 Kč
2 50014,19755 Kč35 493,88 Kč
3 50013,86461 Kč48 526,14 Kč
5 00013,52033 Kč67 601,65 Kč
12 50012,67464 Kč158 433,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,05000 Kč
Unit Price with VAT:35,15050 Kč