
2058563025 | |
|---|---|
DigiKey Part Number | 2058563025-ND |
Manufacturer | |
Manufacturer Product Number | 2058563025 |
Description | QSFPDD-8ZSFP 2.5M 28AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76, 32 Position QSFP to zSFP (8) Plug to Plug 8.20' (2.50m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Pull Tab |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Usage Network |
Packaging Bag | Length 8.20' (2.50m) |
Part Status Active | Color Black |
Cable Connectors QSFP to zSFP (8) | Shielding Unshielded |
Number of Positions 76, 32 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 7 214,04420 Kč | 634 835,89 Kč |
| Unit Price without VAT: | 7 214,04420 Kč |
|---|---|
| Unit Price with VAT: | 8 728,99348 Kč |

