76, 32 Position QSFP to zSFP (8) Plug to Plug 6.56' (2.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058563020

DigiKey Part Number
2058563020-ND
Manufacturer
Manufacturer Product Number
2058563020
Description
QSFPDD-8ZSFP 2M 28AWG
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
76, 32 Position QSFP to zSFP (8) Plug to Plug 6.56' (2.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pull Tab
Manufacturer
Molex
Cable Type
Round, Twin Axial
Series
Usage
Network
Packaging
Bag
Length
6.56' (2.00m)
Part Status
Active
Color
Black
Cable Connectors
QSFP to zSFP (8)
Shielding
Unshielded
Number of Positions
76, 32
Wire Gauge
28 AWG
Connector Type
Plug to Plug
Frequency - Max
56Gbps
Gender
Male to Male
Base Product Number
Fastening Type
Latch Lock, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
907 214,04256 Kč649 263,83 Kč
Unit Price without VAT:7 214,04256 Kč
Unit Price with VAT:8 728,99150 Kč