
2058561015 | |
|---|---|
DigiKey Part Number | 2058561015-ND |
Manufacturer | |
Manufacturer Product Number | 2058561015 |
Description | DDQ-8ZSFP 30AWG 1.5M CABLE ASSEM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 76, 32 Position QSFP to zSFP (8) Plug to Plug 4.92' (1.50m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Pull Tab |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Usage Network |
Packaging Bag | Length 4.92' (1.50m) |
Part Status Active | Color Black |
Cable Connectors QSFP to zSFP (8) | Shielding Unshielded |
Number of Positions 76, 32 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 6 629,06856 Kč | 596 616,17 Kč |
| Unit Price without VAT: | 6 629,06856 Kč |
|---|---|
| Unit Price with VAT: | 8 021,17296 Kč |

