
2058272063 | |
|---|---|
DigiKey Part Number | 900-2058272063-ND |
Manufacturer | |
Manufacturer Product Number | 2058272063 |
Description | CONNTAK50 - 06CKT RCPT HSG TANG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058272063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,93760 Kč | 173,44 Kč |
| 50 | 6,60600 Kč | 330,30 Kč |
| 100 | 6,29100 Kč | 629,10 Kč |
| 250 | 5,89708 Kč | 1 474,27 Kč |
| 500 | 5,61486 Kč | 2 807,43 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

