
2058272043 | |
|---|---|
DigiKey Part Number | 900-2058272043-ND |
Manufacturer | |
Manufacturer Product Number | 2058272043 |
Description | CONNTAK50 - 04CKT RCPT HSG TANG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058272043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 25 | 11,93520 Kč | 298,38 Kč |
| 50 | 11,36420 Kč | 568,21 Kč |
| 100 | 10,81820 Kč | 1 081,82 Kč |
| 250 | 10,14036 Kč | 2 535,09 Kč |
| 500 | 9,65572 Kč | 4 827,86 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

